A1122LLHLT-T
vs
A3242LLHLT-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
|
Part Package Code |
SOT-23
|
|
Package Description |
TO-236
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Allegro Microsystems
|
|
Additional Feature |
AEC-Q100; SHORT CIRCUIT PROTECTION
|
|
Body Breadth |
1.91 mm
|
|
Body Height |
1 mm
|
|
Body Length or Diameter |
2.98 mm
|
|
Housing |
PLASTIC
|
|
Hysteresis |
2.5 mT
|
|
Input Mode |
UNIPOLAR
|
|
JESD-609 Code |
e3
|
|
Magnetic Field Range-Max |
20 mT
|
|
Magnetic Field Range-Min |
11 mT
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
3
|
|
Operating Current-Max |
4 mA
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output |
OPEN-DRAIN
|
|
Output Circuit Type |
TRANSISTOR
|
|
Output Current-Max |
60 mA
|
|
Output Range |
30-60mA
|
|
Output Type |
CURRENT OUTPUT
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TO-236
|
|
Package Shape/Style |
RECTANGULAR
|
|
Screening Level |
AEC-Q100
|
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
|
Supply Voltage-Max |
24 V
|
|
Supply Voltage-Min |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
BICMOS
|
|
Terminal Finish |
MATTE TIN
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
|
|
|
|
Compare A1122LLHLT-T with alternatives