A1212LUA-T
vs
TLE4935L
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
SIEMENS A G
|
Package Description |
SIP3,.03,50
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Allegro Microsystems
|
|
Additional Feature |
BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION
|
REVERSE POLARITY PROTECTION
|
Body Breadth |
1.52 mm
|
1.52 mm
|
Body Height |
5.2 mm
|
3.29 mm
|
Body Length or Diameter |
4.105 mm
|
4.19 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Hysteresis |
22.5 mT
|
36 mT
|
Input Mode |
UNIPOLAR
|
BIPOLAR
|
JESD-609 Code |
e3
|
|
Magnetic Field Range-Max |
17.5 mT
|
18 mT
|
Magnetic Field Range-Min |
-17.5 mT
|
-18 mT
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
7.5 mA
|
8 mA
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
NON-INVERTING
|
|
Output Range |
400mV
|
|
Output Type |
ANALOG VOLTAGE
|
DIGITAL CURRENT
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SIP3,.03,50
|
SIP3,.03,50
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
24 V
|
24 V
|
Supply Voltage-Min |
3.8 V
|
3.8 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Termination Type |
SOLDER
|
PIN
|
Base Number Matches |
1
|
2
|
Output |
|
OPEN-COLLECTOR
|
Output Circuit Type |
|
TRANSISTOR
|
|
|
|
Compare A1212LUA-T with alternatives
Compare TLE4935L with alternatives