A1213LLHLT-T
vs
A1212ELHLT-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Allegro Microsystems
Additional Feature
BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION
BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION
Body Breadth
1.975 mm
1.975 mm
Body Height
1 mm
1 mm
Body Length or Diameter
3 mm
3 mm
Housing
PLASTIC
PLASTIC
Hysteresis
28 mT
22.5 mT
Input Mode
UNIPOLAR
UNIPOLAR
JESD-609 Code
e3
e3
Magnetic Field Range-Max
20 mT
17.5 mT
Magnetic Field Range-Min
-20 mT
-17.5 mT
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
3
3
Operating Current-Max
7.5 mA
7.5 mA
Operating Temperature-Max
150 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
NON-INVERTING
NON-INVERTING
Output Range
400mV
400mV
Output Type
VOLTAGE OUTPUT
ANALOG VOLTAGE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-236
TO-236
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
24 V
24 V
Supply Voltage-Min
3.8 V
3.8 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Package Description
LEAD FREE, SOT-23W, 3PIN
Compare A1213LLHLT-T with alternatives
Compare A1212ELHLT-T with alternatives