A1213LLHLT-T
vs
SS166A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Allegro Microsystems
Additional Feature
BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION
Body Breadth
1.975 mm
2.49 mm
Body Height
1 mm
1.5 mm
Body Length or Diameter
3 mm
4.5 mm
Housing
PLASTIC
PLASTIC
Hysteresis
28 mT
Input Mode
UNIPOLAR
BIPOLAR(LATCHED)
JESD-609 Code
e3
e0
Magnetic Field Range-Max
20 mT
18 mT
Magnetic Field Range-Min
-20 mT
-18 mT
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
3
3
Operating Current-Max
7.5 mA
10 mA
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
NON-INVERTING
INVERTING
Output Range
400mV
Output Type
VOLTAGE OUTPUT
DIGITAL CURRENT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-236
TO-243
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
LINEAR POSITION SENSOR, HALL EFFECT
Supply Voltage-Max
24 V
30 V
Supply Voltage-Min
3.8 V
3.8 V
Surface Mount
YES
YES
Technology
BICMOS
BIPOLAR
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
3
Package Description
TO-243
Output
OPEN-COLLECTOR
Output Current-Max
20 mA
Output Voltage-Max
0.4 V
Response Time
1.5 µs
Compare A1213LLHLT-T with alternatives