A1214EUA-T vs A1211ELHLT-T feature comparison

A1214EUA-T Allegro MicroSystems LLC

Buy Now Datasheet

A1211ELHLT-T Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Package Description LEAD FREE, ULTRA MINI, SIP-3 LEAD FREE, SOT-23W, 3PIN
Reach Compliance Code compliant compliant
Additional Feature BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION BICMOS COMPATIBLE, REVERSE BATTERY PROTECTION
Body Breadth 1.52 mm 1.975 mm
Body Height 5.2 mm 1 mm
Body Length or Diameter 4.105 mm 3 mm
Housing PLASTIC PLASTIC
Hysteresis 44 mT 18 mT
Input Mode UNIPOLAR UNIPOLAR
JESD-609 Code e3 e3
Magnetic Field Range-Max 30 mT 18 mT
Magnetic Field Range-Min -30 mT -18 mT
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Current-Max 7.5 mA 7.5 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity NON-INVERTING NON-INVERTING
Output Range 400mV 400mV
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.03,50 TO-236
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 24 V 24 V
Supply Voltage-Min 3.8 V 3.8 V
Surface Mount NO YES
Technology BICMOS BICMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare A1214EUA-T with alternatives

Compare A1211ELHLT-T with alternatives