A1221LUA-T
vs
A1221EUA-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description |
SIP3,.03,50
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Allegro Microsystems
|
Allegro Microsystems
|
Additional Feature |
REVERSE BATTERY PROTECTION, SHORT-CIRCUIT PROTECTION
|
REVERSE BATTERY PROTECTION, SHORT-CIRCUIT PROTECTION
|
Body Breadth |
1.52 mm
|
1.52 mm
|
Body Height |
5.26 mm
|
5.26 mm
|
Body Length or Diameter |
4.09 mm
|
4.09 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Hysteresis |
10 mT
|
10 mT
|
JESD-609 Code |
e3
|
e3
|
Magnetic Field Range-Max |
9 mT
|
9 mT
|
Magnetic Field Range-Min |
-9 mT
|
-9 mT
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
4 mA
|
4 mA
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Circuit Type |
SINGLE-ENDED
|
SINGLE-ENDED
|
Output Current-Max |
25 mA
|
25 mA
|
Output Range |
30-60mA
|
30-60mA
|
Output Type |
ANALOG CURRENT
|
ANALOG CURRENT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.03,50
|
SIP3,.03,50
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
24 V
|
24 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|