A1250LLHLX-T
vs
TLE4968-1M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
INFINEON TECHNOLOGIES AG
|
Package Description |
TO-236
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Allegro Microsystems
|
Infineon
|
Additional Feature |
SHORT CIRCUIT PROTECTION
|
REVERSE POLARITY PROTECTION
|
Body Breadth |
1.91 mm
|
1.3 mm
|
Body Height |
1 mm
|
1 mm
|
Body Length or Diameter |
2.98 mm
|
2.9 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Hysteresis |
10 mT
|
2 mT
|
Input Mode |
BIPOLAR(LATCHED)
|
|
JESD-609 Code |
e3
|
e3
|
Magnetic Field Range-Max |
2.5 mT
|
2.25 mT
|
Magnetic Field Range-Min |
-2.5 mT
|
-2.25 mT
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
3
|
|
Operating Current-Max |
4 mA
|
2.5 mA
|
Operating Temperature-Max |
150 °C
|
170 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
OPEN-DRAIN
|
|
Output Current-Max |
60 mA
|
25 mA
|
Output Polarity |
NON-INVERTING
|
|
Output Range |
30-60mA
|
0-25mA
|
Output Type |
CURRENT OUTPUT
|
CURRENT OUTPUT
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TO-236
|
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Screening Level |
AEC-Q100; ISO-26262
|
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
24 V
|
32 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
3
|
|
|
|
Compare A1250LLHLX-T with alternatives
Compare TLE4968-1M with alternatives