A1324LUA-T
vs
A3517LUA
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Reach Compliance Code |
compliant
|
unknown
|
Date Of Intro |
2020-02-21
|
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
ULTRA MINI, SIP-3
|
Additional Feature |
|
RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT
|
Body Breadth |
|
1.52 mm
|
Body Height |
|
5.26 mm
|
Body Length or Diameter |
|
4.1 mm
|
Housing |
|
PLASTIC
|
JESD-609 Code |
|
e3
|
Linearity (%) |
|
100 %
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
3
|
Operating Current-Max |
|
12 mA
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output |
|
SINGLE-ENDED
|
Output Circuit Type |
|
SINGLE-ENDED
|
Output Current-Max |
|
-1.5 mA
|
Output Range |
|
0.2-4.70V
|
Output Type |
|
ANALOG VOLTAGE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SIP3,.03,50
|
Package Shape/Style |
|
RECTANGULAR
|
Resistance |
|
1 Ω
|
Sensitivity (mV/G) |
|
5 mV/G
|
Sensors/Transducers Type |
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
NO
|
Technology |
|
BICMOS
|
Terminal Finish |
|
Matte Tin (Sn)
|
Termination Type |
|
SOLDER
|
|
|
|
Compare A3517LUA with alternatives