A1501H00-8P
vs
A0800WV-S-08P
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
JOWLE TECHNOLOGY CO LTD
|
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
BAG PACKAGING, 1000 PIECES/BAG
|
|
Body Breadth |
0.134 inch
|
0.069 inch
|
Body Depth |
0.181 inch
|
0.106 inch
|
Body Length |
0.531 inch
|
0.339 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
500VAC V
|
200VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
500000000 Ω
|
100000000 Ω
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mating Contact Pitch |
0.059 inch
|
0.031 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
1 A
|
0.5 A
|
Termination Type |
CRIMP
|
SURFACE MOUNT
|
Total Number of Contacts |
8
|
8
|
Wire Size-Max |
28 AWG
|
|
Wire Size-Min |
32 AWG
|
|
Base Number Matches |
1
|
2
|
Board Mounting Option |
|
SOLDER HOLDING POSTS
|
Contact Finish Mating |
|
SN
|
Contact Finish Termination |
|
TIN
|
Contact Material |
|
PHOSPHOR BRONZE
|
Insulator Color |
|
BEIGE
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
Reference Standard |
|
UL
|
Terminal Pitch |
|
0.7874 mm
|
|
|
|
Compare A1501H00-8P with alternatives
Compare A0800WV-S-08P with alternatives