A18AB1-GB vs A18AB-GA feature comparison

A18AB1-GB NKK Switches

Buy Now Datasheet

A18AB-GA NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle 26 deg 26 deg
Actuator Color WHITE BLACK
Actuator Finish NICKEL NICKEL
Actuator Length 0.433 inch 0.433 inch
Actuator Material BRASS BRASS
Actuator Type ROUND BAT ROUND BAT
Body Breadth 5.84 mm 5.84 mm
Body Height 8.6 mm 8.6 mm
Body Length or Diameter 9.8 mm 9.8 mm
Bushing Length 0.177 inch 0.177 inch
Bushing Type RECTANGULAR RECTANGULAR
Center Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Center Contact Plating GOLD OVER SILVER GOLD OVER SILVER
Contact (AC) Max Rating R Load 0.014A@28VAC 0.014A@28VAC
Contact Current(AC)-Max 0.014 A 0.014 A
Contact Current(DC)-Max 0.014 A 0.014 A
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact (DC) Max Rating R Load 0.014A@28VDC 0.014A@28VDC
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(AC)-Max 28 V 28 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -10 °C
PCB Hole Count 5 7
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Solderability HAND/WAVE HAND/WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) Gold (Au)
Terminal Length 0.122 inch 0.122 inch
Termination Type SOLDER SOLDER
Washability SOLVENT SOLVENT
Base Number Matches 1 1

Compare A18AB1-GB with alternatives

Compare A18AB-GA with alternatives