A3977SED
vs
A3977SEDTR-T
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
LCC
|
LPCC
|
| Package Description |
Qccj, Ldcc44,.7sq
|
Qccj, Ldcc44,.7sq
|
| Pin Count |
44
|
44
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Analog IC - Other Type |
Stepper Motor Controller
|
Stepper Motor Controller
|
| JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
| Length |
16.585 Mm
|
16.59 Mm
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
44
|
44
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-20 °C
|
-20 °C
|
| Output Current-Max |
2.5 A
|
2.5 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
QCCJ
|
QCCJ
|
| Package Equivalence Code |
LDCC44,.7SQ
|
LDCC44,.7SQ
|
| Package Shape |
Square
|
Square
|
| Package Style |
Chip Carrier
|
Chip Carrier
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
4.57 Mm
|
4.57 Mm
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Nmos
|
Nmos
|
| Temperature Grade |
Other
|
Other
|
| Terminal Form |
J Bend
|
J Bend
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
40
|
| Width |
16.585 Mm
|
16.59 Mm
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Additional Feature |
|
Also Requires A 8v To 35v Supply
|
| JESD-609 Code |
|
e3
|
| Moisture Sensitivity Level |
|
3
|
| Terminal Finish |
|
Matte Tin
|
|
|
|