A3977SLPTR-T
vs
A3977SLP-T
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
TSSOP
|
TSSOP
|
| Package Description |
Htssop, Tssop28,.25
|
Htssop, Tssop28,.25
|
| Pin Count |
28
|
28
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Date Of Intro |
1997-09-16
|
|
| Additional Feature |
Also Requires A 8v To 35v Supply
|
Also Requires A 8v To 35v Supply
|
| Analog IC - Other Type |
Stepper Motor Controller
|
Stepper Motor Controller
|
| JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
| JESD-609 Code |
e3
|
e3
|
| Length |
9.7 Mm
|
9.7 Mm
|
| Moisture Sensitivity Level |
2
|
2
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
28
|
28
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-20 °C
|
-20 °C
|
| Output Current-Max |
2.5 A
|
2.5 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
HTSSOP
|
HTSSOP
|
| Package Equivalence Code |
TSSOP28,.25
|
TSSOP28,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch
|
Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.2 Mm
|
1.2 Mm
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Nmos
|
Nmos
|
| Temperature Grade |
Other
|
Other
|
| Terminal Finish |
Matte Tin
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
| Width |
4.4 Mm
|
4.4 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|