A4988SETTR-T
vs
MAX4392ESA+
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
QFN
|
SOIC
|
Package Description |
QFN-28
|
SOP-8
|
Pin Count |
28
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Allegro Microsystems
|
|
Analog IC - Other Type |
STEPPER MOTOR CONTROLLER
|
|
JESD-30 Code |
S-XQCC-N28
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
4.9 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
28
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Output Current-Max |
2 A
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SOP
|
Package Equivalence Code |
LCC28,.2SQ,20
|
SOP8,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.75 mm
|
Supply Current-Max (Isup) |
8 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
DMOS
|
BICMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
5 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
|
15 µA
|
Bandwidth (3dB)-Nom |
|
90 MHz
|
Bias Current-Max (IIB) @25C |
|
15 µA
|
Common-mode Reject Ratio-Min |
|
70 dB
|
Common-mode Reject Ratio-Nom |
|
90 dB
|
Frequency Compensation |
|
YES
|
Input Offset Current-Max (IIO) |
|
5 µA
|
Input Offset Voltage-Max |
|
28000 µV
|
Low-Bias |
|
NO
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-6 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-5 V
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Slew Rate-Nom |
|
500 V/us
|
Supply Current-Max |
|
20 mA
|
Supply Voltage Limit-Max |
|
6 V
|
Voltage Gain-Min |
|
316.227
|
|
|
|
Compare A4988SETTR-T with alternatives
Compare MAX4392ESA+ with alternatives