-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 2A, NMOS, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9775
|
Newark | Motor Driver, Stepper, 2A, Qfn-28, Motor Type:Stepper, No. Of Outputs:2Outputs, Output Current:2A, Output Voltage:35V, Ic Case/Package:Qfn, No. Of Pins:28Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Qualification:- Rohs Compliant: Yes |Allegro Microsystems A4988SETTR-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8053 |
|
$1.9900 / $3.1700 | Buy Now |
DISTI #
67R9678
|
Newark | Ic Motor Driver, Stepper, 2A, Qfn-28, Motor Type:Stepper, No. Of Outputs:2, Output Current:2A, Output Voltage:35V, Supply Voltage Range:3V To 5.5V, Driver Case Style:Qfn, No. Of Pins:28, Operating Temperature Range:-20°C To +85°C Rohs Compliant: Yes |Allegro Microsystems A4988SETTR-T Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1343-1-ND
|
DigiKey | IC MTR DRVR BIPOLAR 3-5.5V 28QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33560 In Stock |
|
$1.5314 / $3.0500 | Buy Now |
DISTI #
250-A4988SETTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers MICROSTEPPING DRIVER w/TRANSLATOR and OCP RoHS: Compliant | 18663 |
|
$1.5000 / $3.0500 | Buy Now |
|
Bristol Electronics | 1002 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$2.6880 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, 2 A, QCC28 | 4 |
|
$2.4000 / $3.6000 | Buy Now |
|
Ameya Holding Limited | Driver, stepper motor controller, 2A, 8÷35V, Channels4, QFN28 | 1500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2A 3V~5.5V WQFN-28-EP5x5 Motor Driver ICs ROHS | 562 |
|
$0.5061 / $0.9036 | Buy Now |
DISTI #
2057418
|
element14 Asia-Pacific | MOTOR DRIVER, STEPPER, 2A, QFN-28 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8053 |
|
$1.9775 / $3.2592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A4988SETTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A4988SETTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, 2A, NMOS, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for A4988SETTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A4988SETTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4392ESA-T | Video Amplifier, 2 Channel(s), 1 Func, BICMOS, PDSO8, 0.150 INCH, MS-012-AA, SO-8 | Maxim Integrated Products | A4988SETTR-T vs MAX4392ESA-T |
MAX4392ESA+ | Video Amplifier, 2 Channel(s), 1 Func, BICMOS, PDSO8, 0.150 INCH, MS-012-AA, SO-8 | Maxim Integrated Products | A4988SETTR-T vs MAX4392ESA+ |
MAX4392ESA+T | Video Amplifier, 2 Channel(s), 1 Func, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012-AA, SOP-8 | Maxim Integrated Products | A4988SETTR-T vs MAX4392ESA+T |
A4988SET | Stepper Motor Controller, QFN-28 | Sanken Electric Co Ltd | A4988SETTR-T vs A4988SET |