A5842SLWTR vs A5842SLW feature comparison

A5842SLWTR Allegro MicroSystems LLC

Buy Now Datasheet

A5842SLW Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC SOIC
Package Description Sop, Sop, Sop18,.4
Pin Count 20 20
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections Transient Transient
Interface IC Type Latch Based Peripheral Driver Latch Based Peripheral Driver
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 Mm 12.8 Mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Output Current Flow Direction Sink Sink
Output Peak Current Limit-Nom 0.5 A 0.5 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 Mm 2.65 Mm
Surface Mount Yes Yes
Technology Bimos Bimos
Temperature Grade Other Other
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 7.5 Mm 7.5 Mm
Base Number Matches 1 2
Rohs Code No
Driver Number of Bits 8
JESD-609 Code e0
Output Current-Max 0.35 A
Package Equivalence Code SOP18,.4
Terminal Finish Tin/Lead (Sn/Pb)