A66
vs
AC1266
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TELEDYNE TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Base Number Matches |
939
|
1
|
Additional Feature |
|
I/P POWER-MAX (PEAK)=27DBM
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
21.5 dB
|
Input Power-Max (CW) |
|
10 dBm
|
Operating Frequency-Max |
|
1200 MHz
|
Operating Frequency-Min |
|
10 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
VSWR-Max |
|
1.9
|
|
|
|
Compare A66 with alternatives
Compare AC1266 with alternatives