Part Details for AC1266 by Teledyne Technologies Inc
Overview of AC1266 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AC1266
AC1266 CAD Models
AC1266 Part Data Attributes
|
AC1266
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AC1266
Teledyne Technologies Inc
Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.9 |
Alternate Parts for AC1266
This table gives cross-reference parts and alternative options found for AC1266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM9166 | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, T4, TO-8, 4 PIN | Spectrum Control | AC1266 vs TM9166 |