A70-3
vs
A75-2
feature comparison
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| Characteristic Impedance |
50 Ω
|
|
| Construction |
Module
|
|
| Input Power-Max (CW) |
15 Dbm
|
|
| Operating Frequency-Max |
250 Mhz
|
|
| Operating Frequency-Min |
20 Mhz
|
|
| Operating Temperature-Max |
85 °C
|
50 °C
|
| Operating Temperature-Min |
-54 °C
|
|
| RF/Microwave Device Type |
Wide Band Medium Power
|
|
| VSWR-Max |
2.3
|
|
| Base Number Matches |
3
|
2
|
| Rohs Code |
|
No
|
| Package Description |
|
Can4,.3
|
| Number of Functions |
|
1
|
| Number of Terminals |
|
4
|
| Package Body Material |
|
Metal
|
| Package Equivalence Code |
|
CAN4,.3
|
| Power Supplies |
|
15 V
|
| Supply Current-Max |
|
26 Ma
|
|
|
|