A74-1
vs
A79
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
CAN4,.3
TO-8, 4 PIN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
MACOM
Additional Feature
HIGH RELIABILITY
LOW NOISE, HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
29 dB
12.5 dB
Input Power-Max (CW)
6 dBm
18 dBm
Number of Functions
1
Number of Terminals
4
Operating Frequency-Max
250 MHz
300 MHz
Operating Frequency-Min
5 MHz
5 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-54 °C
-54 °C
Package Body Material
METAL
Package Equivalence Code
CAN4,.3
Power Supplies
15 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND MEDIUM POWER
Supply Current-Max
42 mA
VSWR-Max
2
2
Base Number Matches
12
11
Pbfree Code
Yes
Compare A74-1 with alternatives
Compare A79 with alternatives