A77
vs
A76-1
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Package Description |
Hermetic Sealed, To-8, 4 Pin
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| Additional Feature |
High Reliability, I/P Power-Max (Peak)=27dbm
|
|
| Characteristic Impedance |
50 Ω
|
50 Ω
|
| Construction |
Component
|
Component
|
| Gain |
15 Db
|
25 Db
|
| Input Power-Max (CW) |
13 Dbm
|
6 Dbm
|
| Operating Frequency-Max |
500 Mhz
|
500 Mhz
|
| Operating Frequency-Min |
5 Mhz
|
5 Mhz
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-54 °C
|
-54 °C
|
| RF/Microwave Device Type |
Wide Band Low Power
|
Wide Band Low Power
|
| VSWR-Max |
2
|
2
|
| Base Number Matches |
3
|
3
|
|
|
|