A80386DX-40
vs
MC68302CRC20
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
MOTOROLA INC
|
Part Package Code |
PGA
|
|
Package Description |
PGA, PGA132,14X14
|
PGA-132
|
Pin Count |
132
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
DYNAMIC BUS SIZING; BARREL SHIFTER; ADDER
|
|
Address Bus Width |
32
|
23
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
80 MHz
|
16.67 MHz
|
External Data Bus Width |
32
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-CPGA-P132
|
S-CPGA-P132
|
JESD-609 Code |
e0
|
e0
|
Length |
37.084 mm
|
34.545 mm
|
Low Power Mode |
NO
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
2
|
|
Number of Serial I/Os |
|
|
Number of Terminals |
132
|
132
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA132,14X14
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Seated Height-Max |
4.953 mm
|
3.81 mm
|
Speed |
40 MHz
|
20 MHz
|
Supply Current-Max |
400 mA
|
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
HCMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
37.084 mm
|
34.545 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
2
|
|
|
|
Compare A80386DX-40 with alternatives
Compare MC68302CRC20 with alternatives