AAT3221IJS-2.6-T1
vs
SP6200EM5-L-2.7/TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
SIPEX CORP
|
Part Package Code |
SOIC
|
|
Package Description |
GREEN, SC-70JW, 8 PIN
|
LSSOP, TSOP5/6,.11,37
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Skyworks
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.247 V
|
0.5 V
|
Dropout Voltage1-Nom |
0.205 V
|
0.16 V
|
Input Voltage Absolute-Max |
7 V
|
7 V
|
Input Voltage-Max |
5.5 V
|
6 V
|
Input Voltage-Min |
2.847 V
|
2.5 V
|
JESD-30 Code |
R-PDSO-C8
|
R-PDSO-G5
|
Length |
2 mm
|
2.9 mm
|
Load Regulation-Max |
0.0338%
|
0.00675%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
5
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
2.652 V
|
2.781 V
|
Output Voltage1-Min |
2.548 V
|
2.619 V
|
Output Voltage1-Nom |
2.6 V
|
2.7 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSOC
|
LSSOP
|
Package Equivalence Code |
TSSOC8,.09,20
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
C BEND
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
3%
|
Width |
1.75 mm
|
1.6 mm
|
Base Number Matches |
3
|
1
|
JESD-609 Code |
|
e3
|
Line Regulation-Max |
|
0.0124%
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare AAT3221IJS-2.6-T1 with alternatives
Compare SP6200EM5-L-2.7/TR with alternatives