ABGK00160808471Y00
vs
HRB0603S181P.400FT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
AEM INC
|
Reach Compliance Code |
compliant
|
compliant
|
DC Resistance-Max |
0.3 Ω
|
0.25 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Impedance |
470 OHM Ω
|
180 OHM Ω
|
Packing Method |
TR, Paper, 7 Inch
|
TAPE AND REEL
|
Rated Current |
0.4 A
|
0.4 A
|
Screening Level |
AEC-Q200; IATF 16949
|
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
0603
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Case Code |
|
0603
|
Construction |
|
Chip Bead
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare ABGK00160808471Y00 with alternatives
Compare HRB0603S181P.400FT with alternatives