ABP-A.400
vs
179020.0,4
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CONQUER ELECTRONICS CO LTD
|
SIBA GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.10.00.40
|
|
Blow Characteristic |
FAST
|
VERY FAST
|
Body Height |
33 mm
|
20 mm
|
Body Length or Diameter |
7 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
6.3x32mm
|
5x20mm
|
Joule Integral-Nom |
|
|
Mounting Feature |
THROUGH HOLE
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
BULK
|
Pre-arcing Time-Min |
30000 ms
|
20 ms
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.4 A
|
0.4 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
BEAB, SEMKO, UL, VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
END CAP
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare ABP-A.400 with alternatives
Compare 179020.0,4 with alternatives
-
179020.0,4 vs SDP.400
-
179020.0,4 vs 0239.400MXEP
-
179020.0,4 vs SDL.400
-
179020.0,4 vs GGM4/10
-
179020.0,4 vs GGM-V4/10
-
179020.0,4 vs MIMRT25V0,4
-
179020.0,4 vs 2010.0013
-
179020.0,4 vs 239.400
-
179020.0,4 vs PGU.400