ABPY00100505600Y00
vs
ACML-0805-31-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Additional Feature |
|
TAPE AND REEL
|
DC Resistance-Max |
|
0.05 Ω
|
Height |
|
0.85 mm
|
JESD-609 Code |
|
e3
|
Length |
|
2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Impedance |
|
31 OHM Ω
|
Packing Method |
|
TAPE AND REEL
|
Rated Current |
|
1.5 A
|
Terminal Finish |
|
MATTE TIN OVER NICKEL
|
Width |
|
1.25 mm
|
|
|
|
Compare ACML-0805-31-T with alternatives