ABPY00160808100Y00
vs
BBPY00160808110Y00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
CHILISIN ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
IATF16949
|
|
DC Resistance-Max |
0.02 Ω
|
0.02 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Impedance |
10 OHM Ω
|
11 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR, PAPER, 7 INCH
|
Rated Current |
4 A
|
4 A
|
Screening Level |
AEC-Q200
|
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
4
|
4
|
|
|
|
Compare ABPY00160808100Y00 with alternatives
Compare BBPY00160808110Y00 with alternatives