ABPY00160808100Y00
vs
LSMGA321616T221NG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Base Number Matches |
4
|
1
|
Package Description |
|
EIA STD PACKAGE SIZE 1206, 2 PIN
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
TAIYO YUDEN
|
DC Resistance-Max |
|
0.02 Ω
|
Height |
|
1.6 mm
|
Length |
|
3.2 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Impedance |
|
220 OHM Ω
|
Packing Method |
|
TR, EMBOSSED
|
Rated Current |
|
4 A
|
Width |
|
1.6 mm
|
|
|
|
Compare LSMGA321616T221NG with alternatives