ABPY00201209201Y00
vs
BBPY00160808750Y00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CHILISIN ELECTRONICS CORP
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Additional Feature |
IATF16949
|
|
DC Resistance-Max |
0.05 Ω
|
|
Filter Type |
FERRITE CHIP
|
DATA LINE FILTER
|
Height |
0.9 mm
|
|
Length |
2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
200 OHM Ω
|
|
Packing Method |
TR, 7 INCH
|
|
Rated Current |
2.5 A
|
|
Screening Level |
AEC-Q200
|
|
Width |
1.25 mm
|
|
Base Number Matches |
4
|
2
|
|
|
|
Compare ABPY00201209201Y00 with alternatives
Compare BBPY00160808750Y00 with alternatives