ABPY00321611601Y00
vs
PBY321611T-601Y-N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
CHILISIN ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.1 mm
|
1.1 mm
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
600 OHM Ω
|
600 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
TAPE AND REEL
|
Rated Current |
2 A
|
2 A
|
Screening Level |
AEC-Q200
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
4
|
3
|
Package Description |
|
EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
|
|
|
Compare ABPY00321611601Y00 with alternatives
Compare PBY321611T-601Y-N with alternatives