ABS25-32.768KHZ
vs
ABS25-32.7680KHZ-12.5-2-T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, MOLDED PLASTIC, SMD, 4 PIN
|
PLASTIC PACKAGE-4
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
BULK
|
TAPE AND REEL
|
Aging |
5 PPM/FIRST YEAR
|
3 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0122%
|
0.0122%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e2
|
|
Load Capacitance |
12.5 pF
|
12.5 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch)
|
L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch)
|
Series Resistance |
50000 Ω
|
50000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABS25-32.768KHZ with alternatives
Compare ABS25-32.7680KHZ-12.5-2-T with alternatives