ABZT52C12-HF vs BZT52C12F2 feature comparison

ABZT52C12-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

BZT52C12F2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description R-PDSO-G2 R-PDSO-G2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2019-10-02
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Knee Impedance-Max 150 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard AEC-Q101
Reference Voltage-Nom 12 V 12 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 10 mV/°C
Voltage Tol-Max 5.39% 5.39%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Operating Temperature-Min -55 °C
Terminal Finish TIN

Compare ABZT52C12-HF with alternatives

Compare BZT52C12F2 with alternatives