AC0019-1-02-07-T1 vs AC0019-1-01-07-T1 feature comparison

AC0019-1-02-07-T1 Techwin Opto-Electronics Co Ltd

Buy Now Datasheet

AC0019-1-01-07-T1 Techwin Opto-Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TECHWIN OPTO-ELECTRONICS CO LTD TECHWIN OPTO-ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.1 inch 0.1 inch
Body Length 0.7 inch 0.7 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 800VAC V 800VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 3 A
Terminal Length 0.122 inch 0.118 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Base Number Matches 1 1

Compare AC0019-1-02-07-T1 with alternatives

Compare AC0019-1-01-07-T1 with alternatives