AC0201FR-13665KL vs RK73H1HTTCM6653F feature comparison

AC0201FR-13665KL YAGEO Corporation

Buy Now Datasheet

RK73H1HTTCM6653F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.23 mm 0.23 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, PAPER, 13 INCH TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 665000 Ω 665000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0201 0201
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
JESD-609 Code e3

Compare AC0201FR-13665KL with alternatives

Compare RK73H1HTTCM6653F with alternatives