AC1313EFR-F-0.047-2.5-10
vs
222236841473
feature comparison
|
Buy Now
Datasheet
|
222236841473
Vishay Intertechnologies
Buy Now
Datasheet
|
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ELECTRONIC FILM CAPACITORS INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
,
|
, 4918
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.80
|
Capacitance |
0.047 µF
|
0.047 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
1313
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
Height |
|
13.5 mm
|
Length |
|
12.5 mm
|
Package Style |
|
Radial
|
Packing Method |
|
Box
|
Rated (AC) Voltage (URac) |
|
160 V
|
Size Code |
|
4918
|
Terminal Pitch |
|
10 mm
|
Width |
|
4.5 mm
|
|
|
|
Compare AC1313EFR-F-0.047-2.5-10 with alternatives