ACASA1001S2001P1AT
vs
ACASA1001S1001P100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
10 Weeks
|
10 Weeks
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
ACAS0612AT
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Terminal Finish |
TIN OVER NICKEL
|
TIN OVER NICKEL
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP, ROHS COMPLIANT
|
HTS Code |
|
8533.21.00.20
|
Additional Feature |
|
LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75
|
Element Power Dissipation |
|
0.1 W
|
First Element Resistance |
|
1000 Ω
|
Mounting Feature |
|
SURFACE MOUNT
|
Network Type |
|
ISOLATED
|
Number of Elements |
|
1
|
Number of Functions |
|
4
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.45 mm
|
Package Length |
|
3.2 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Package Width |
|
1.5 mm
|
Packing Method |
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P) |
|
0.3 W
|
Rated Temperature |
|
70 °C
|
Second/Last Element Resistance |
|
1000 Ω
|
Size Code |
|
0612
|
Surface Mount |
|
YES
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
25 ppm/°C
|
Temperature Coefficient Tracking |
|
15 ppm/°C
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
0.1%
|
Working Voltage |
|
75 V
|
|
|
|
Compare ACASA1001S2001P1AT with alternatives
Compare ACASA1001S1001P100 with alternatives