ACB2012M-600-T
vs
BMB0805B-601
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
BI TECHNOLOGIES CORP
|
Package Description |
0805
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TDK
|
|
Case Code |
0805
|
|
Construction |
Multilayer Chip
|
|
DC Resistance-Max |
1.3 Ω
|
0.35 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.9 mm
|
0.9 mm
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Impedance |
600 OHM Ω
|
600 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.1 A
|
0.2 A
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
2
|
4
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
|
|
|
Compare ACB2012M-600-T with alternatives
Compare BMB0805B-601 with alternatives