ACF321825-223-TD01
vs
ACF321825-223-B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
CERAMIC PACKAGE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
T-TYPE CIRCUIT
|
T-TYPE CIRCUIT
|
Attenuation Frequency-Max |
55 MHz
|
11 MHz
|
Attenuation@Freq-Max |
25 dB
|
25 dB
|
Capacitance |
22000 µF
|
22000 µF
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.8 mm
|
2.5 mm
|
Insulation Resistance-Min |
1000 MΩ
|
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Packing Method |
TR, 7 INCH
|
BULK
|
Rated Current |
0.3 A
|
0.3 A
|
Rated Voltage |
20 V
|
50 V
|
Width |
2.5 mm
|
1.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ACF321825-223-TD01 with alternatives
Compare ACF321825-223-B with alternatives