ACF321825-472-TD01
vs
ACF321825-472-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
30 Weeks
|
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
T-TYPE CIRCUIT
|
T-TYPE CIRCUIT
|
Attenuation Frequency-Max |
85 MHz
|
30 MHz
|
Attenuation@Freq-Max |
25 dB
|
25 dB
|
Capacitance |
4.7e-9 µF
|
4700 µF
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.8 mm
|
1.8 mm
|
Insulation Resistance-Min |
1000 MΩ
|
1000 MΩ
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Packing Method |
TR, 7 INCH
|
TAPE AND REEL
|
Rated Current |
0.3 A
|
0.3 A
|
Rated Voltage |
20 V
|
20 V
|
Width |
2.5 mm
|
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Manufacturer Series |
|
ACF
|
Physical Dimension |
|
L3.2XB2.5XH1.8 (mm)/L0.126XB0.098XH0.071 (inch)
|
|
|
|
Compare ACF321825-472-TD01 with alternatives
Compare ACF321825-472-T with alternatives