ACF451832-681-TD01
vs
ACF451832-681
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
T-TYPE CIRCUIT
|
T-TYPE CIRCUIT
|
Attenuation Frequency-Max |
160 MHz
|
75 MHz
|
Attenuation@Freq-Max |
25 dB
|
25 dB
|
Capacitance |
680 µF
|
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
DATA LINE FILTER
|
FERRITE BEAD
|
Height |
3.2 mm
|
1.8 mm
|
Insulation Resistance-Min |
1000 MΩ
|
1000 MΩ
|
Length |
4.5 mm
|
4.5 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.3 A
|
0.3 A
|
Rated Voltage |
50 V
|
50 V
|
Width |
1.8 mm
|
3.2 mm
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare ACF451832-681-TD01 with alternatives
Compare ACF451832-681 with alternatives