ACM-21-371M-T
vs
SPDL3225-220-2P-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
26 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
ABRACON
|
|
DC Resistance-Max |
0.45 Ω
|
0.5 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.2 mm
|
2.5 mm
|
Length |
2.05 mm
|
3.3 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TR
|
Rated Current |
0.28 A
|
0.25 A
|
Rated Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
2
|
Inductance |
|
22 µH
|
Insulation Resistance-Min |
|
10 MΩ
|
Number of Terminals |
|
4
|
Output Impedance |
|
1100 OHM Ω
|
Screening Level |
|
AEC-Q200
|
Width |
|
2.5 mm
|
|
|
|
Compare ACM-21-371M-T with alternatives
Compare SPDL3225-220-2P-T with alternatives