ACM-21-900-T
vs
ACM-21-900M-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.35 Ω
|
0.35 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.2 mm
|
1.2 mm
|
Insulation Resistance-Min |
10 MΩ
|
|
Length |
2 mm
|
2.05 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Output Impedance |
90 OHM Ω
|
|
Packing Method |
TR, 7 INCH
|
TAPE AND REEL
|
Rated Current |
0.33 A
|
0.33 A
|
Rated Voltage |
50 V
|
50 V
|
Width |
1.2 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
26 Weeks
|
Samacsys Manufacturer |
|
ABRACON
|
|
|
|
Compare ACM-21-900-T with alternatives
Compare ACM-21-900M-T with alternatives