ACM-31-261
vs
ICM1206ER261M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ABRACON LLC
|
VISHAY DALE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.5 Ω
|
0.5 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.8 mm
|
1.9 mm
|
Insulation Resistance-Min |
10 MΩ
|
10 MΩ
|
Length |
3 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
260 OHM Ω
|
260 OHM Ω
|
Packing Method |
BULK
|
|
Rated Current |
0.31 A
|
0.31 A
|
Rated Voltage |
50 V
|
50 V
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN
|
Samacsys Manufacturer |
|
Vishay
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare ACM-31-261 with alternatives