ACM2520-102-2P-T
vs
ACM3225-102-2P-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1008, SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Samacsys Manufacturer |
TDK
|
TDK
|
DC Resistance-Max |
0.9 Ω
|
0.5 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.2 mm
|
2.3 mm
|
Length |
2.5 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Impedance |
1000 OHM Ω
|
1000 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.2 A
|
0.2 A
|
Rated Voltage |
20 V
|
20 V
|
Width |
2 mm
|
2.5 mm
|
Base Number Matches |
3
|
6
|
Manufacturer Series |
|
ACM
|
Physical Dimension |
|
L3.2XB2.5XH2.3 (mm)/L0.126XB0.098XH0.091 (inch)
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|