ACPF-7002-BLK
vs
ACPF-7002-TR1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Attenuation Frequency-Max |
1930 MHz
|
1930 MHz
|
Attenuation@Freq-Max |
33 dB
|
33 dB
|
Average Input Power |
0.1 W
|
0.1 W
|
Center or Cutoff Frequency (fo/fc) |
1880 MHz
|
1880 MHz
|
Filter Type |
BAND PASS FILTER
|
BAND PASS FILTER
|
Height |
1 mm
|
1 mm
|
Insertion Loss-Max |
3.7 dB
|
3.7 dB
|
JESD-609 Code |
e0
|
e0
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Package Material |
PLASTIC
|
PLASTIC
|
Packing Method |
BULK
|
TAPE AND REEL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Input Impedance |
|
50 OHM
|
|
|
|