ACPL-7900-000E
vs
HCPL-7851#300
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP, DIP8,.3
|
SOP, GWDIP8,.4
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Amplifier Type |
ISOLATION AMPLIFIER
|
ISOLATION AMPLIFIER
|
Bandwidth (3dB)-Nom |
200 MHz
|
0.1 MHz
|
Isolation Voltage-Min |
5000 V
|
|
JESD-30 Code |
R-PDIP-T8
|
R-CDSO-G8
|
JESD-609 Code |
e3
|
|
Length |
9.8 mm
|
9.655 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP8,.3
|
GWDIP8,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.7 mm
|
4.57 mm
|
Supply Current-Max |
18.5 mA
|
|
Supply Voltage Limit-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Gain-Max |
8.44
|
8.4
|
Voltage Gain-Min |
7.95
|
7.6
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Common Mode Voltage-Max |
|
2.8 V
|
Screening Level |
|
38535Q/M;38534H;883B
|
Technology |
|
HYBRID
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare ACPL-7900-000E with alternatives
Compare HCPL-7851#300 with alternatives