Amplifier Circuits
ACPL-7900-000E
Description: ISOLATION AMPLIFIER, 200kHz BAND WIDTH, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8

Overview of ACPL-7900-000E by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD6674-LF1000EBZ Analog Devices Eval Bd for AD6674-1000(up to
AD6674-1000EBZ Analog Devices Eval Bd for AD6674-1000 (full
AD9680-LF1000EBZ Analog Devices Eval Bd for AD9680-1000(up to

CAD Models for ACPL-7900-000E by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ACPL-7900-000E by Avago Technologies

ACPL-7900-000E
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Avago Technologies
Amplifier Type
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
200 MHz
Isolation Voltage-Min
5000 V
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.8 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Supply Current-Max
18.5 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Voltage Gain-Max
8.44
Voltage Gain-Min
7.95
Width
7.62 mm
Want to compare parts?
  1. ACPL-7900-000E
    Avago Technologies
    ISOLATION AMPLIFIER, 200kHz BAND WIDTH, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
    VS

Alternate Parts for ACPL-7900-000E

This table gives cross-reference parts and alternative options found for ACPL-7900-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-7900-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACPL-C784-500E ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 Avago Technologies ACPL-7900-000E vs ACPL-C784-500E
HCPL-7851200 ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDIP8, HERMETIC SEALED, DIP-8 Avago Technologies ACPL-7900-000E vs HCPL-7851200
ACPL-C784-560E ISOLATION AMPLIFIER, PDSO8, ROHS COMPLIANT, SOP-8 Avago Technologies ACPL-7900-000E vs ACPL-C784-560E
HCPL7825 Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDIP8, DIP-8 Broadcom Limited ACPL-7900-000E vs HCPL7825
ACPL-7900-500E Isolation Amplifier, 1 Func, 200MHz Band Width, PDIP8, DIP-8 Broadcom Limited ACPL-7900-000E vs ACPL-7900-500E
ISO122U/1K Isolation Amplifier, 1 Func, 1500V Isolation-Min, 50MHz Band Width, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-28/8 Burr-Brown Corp ACPL-7900-000E vs ISO122U/1K
HCPL-7850100 ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDSO8, HERMETIC SEALED, DIP-8 Agilent Technologies Inc ACPL-7900-000E vs HCPL-7850100
HCPL-7851#100 ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 Avago Technologies ACPL-7900-000E vs HCPL-7851#100
ISO130U ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 85kHz BAND WIDTH, PDSO8 Texas Instruments ACPL-7900-000E vs ISO130U
HCPL-7850100 ISOLATION AMPLIFIER, 100 kHz BAND WIDTH, PDSO8, HERMETIC SEALED, DIP-8 Avago Technologies ACPL-7900-000E vs HCPL-7850100

Related Parts for ACPL-7900-000E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACPL-7900-000E by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACPL-7900-000E by Avago Technologies

Select Manufacturer
Which Manufacturer of ACPL-7900-000E would you like to use for your alert(s)?
  • Please alert me when ACPL-7900-000E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACPL-7900-000E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACPL-7900-000E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACPL-7900-000E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACPL-7900-000E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACPL-7900-000E by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: