ACPL-K453-060E
vs
ACPL-K453-520E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM LTD
|
Package Description |
SOP-8
|
ROHS COMPLIANT, SURFACE MOUNT, SOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
|
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare ACPL-K453-060E with alternatives
Compare ACPL-K453-520E with alternatives