ACS150R5A
vs
ACS1N50R5B
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Cylindrical
|
Cylindrical
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Lead Length |
37 mm
|
37 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
350 °C
|
350 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
4 mm
|
4 mm
|
Package Length |
12 mm
|
12 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Packing Method |
Bulk; TR
|
Bulk; TR
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Reference Standard |
MIL-R-39007
|
MIL-R-39007
|
Resistance |
50.5 Ω
|
50.5 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
ACS
|
ACS
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
20 ppm/°C
|
Tolerance |
0.05%
|
0.1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
|
|
|