ACSB-0402-301-T vs CZB1EGLTP301P feature comparison

ACSB-0402-301-T Abracon Corporation

Buy Now Datasheet

CZB1EGLTP301P KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC KOA SPEER ELECTRONICS INC
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 300 OHM Ω 300 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 0.5 mm
Base Number Matches 1 1
Additional Feature NICKEL BARRIER TERMINATION
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare ACSB-0402-301-T with alternatives

Compare CZB1EGLTP301P with alternatives