ACST435-8BTR vs ACST610-8T feature comparison

ACST435-8BTR STMicroelectronics

Buy Now Datasheet

ACST610-8T STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description PACKAGE-3 TO-220FPAB, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 15 Weeks 15 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us 500 V/us
DC Gate Trigger Current-Max 35 mA 10 mA
DC Gate Trigger Voltage-Max 1.1 V 1 V
Holding Current-Max 25 mA 25 mA
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.5 mA 0.02 mA
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 6 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 1
Part Package Code TO-220AB
Case Connection ISOLATED
JEDEC-95 Code TO-220AB

Compare ACST435-8BTR with alternatives

Compare ACST610-8T with alternatives